Multifunction Peripheral, CHMOS, CPGA132, 2.54 MM PITCH, CERAMIC, PGA-132
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 132 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P132 |
| Width | 36.802 |
| Length | 36.802 |
| Clock Frequency-Max | 20 |
| Number of I/O Lines | 0 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |