8-bit microcontroller featuring a 25MHz clock frequency and 8 I/O lines. This CMOS device includes EEPROM for program storage and operates within an industrial temperature range of -40°C to 85°C. It is housed in a 14-terminal SOIC-14 package (JEDEC PDSO-G14) with a supply voltage range of 1.8V to 3.6V. PWM channels are supported, with a nominal supply voltage of 2.2V.
Checking distributor stock and pricing after the page loads.
Rochester Electronics ACE1502EM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.89 |
| Length | 8.6485 |
| Pin Count | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 8 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | EEPROM |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |