1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, PLASTIC, SOIC-28
Rochester Electronics AD1674JR-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Dissipation | 575mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.