12-bit successive approximation analog-to-digital converter (ADC) with parallel access. Features 12-bit resolution and a SOIC package. Power dissipation is 575mW. Supplied on tape and reel.
Rochester Electronics AD1674JRZ-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Dissipation | 575mW |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD1674JRZ-REEL to view detailed technical specifications.
No datasheet is available for this part.