28-DIP (0.600 15.24mm) TIN LEAD Tube ADC SUCCESSIVE APPROXIMATION analog digital converter 37.4mm 100k -15V 0C~70C
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Dissipation | 575mW |
| Resolution | 12b |
| RoHS | Not Compliant |