The AD1836AASRL is an industrial-grade quad 52-pin MQFP IC with a single function, operating over a temperature range of -40°C to 85°C. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The IC is packaged in a plastic MQFP-52 package with a width and length of 10mm. It has 52 terminals and a terminal position of quad.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD1836AASRL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |