The AD1851R is a 16-bit digital-to-analog converter with a commercial temperature grade. It operates from a nominal supply voltage of 5V and is packaged in a 16-pin SOP package. The device has 16 terminals and supports a single function. The converter type is D/A converter and it has 16 bits of resolution. The device is manufactured by Rochester Electronics and has a maximum operating temperature of 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |