The AD1860N-J is a dual 18-bit digital-to-analog converter with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has 16 terminals and is packaged in a 16-pin DIP package. The converter operates at a nominal supply voltage of 5V and has a temperature grade of OTHER. It is a single-function device with a pin count of 16 and a width and length of 7.62mm and 20.13mm, respectively.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 20.13 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 18 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |