Low Cost, Miniature Isolation Amplifiers | IC OPAMP ISOLATION 4 CIRC 10DIP
Rochester Electronics AD204JN technical specifications.
| Bandwidth | 5kHz |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.