INSTRUMENTATION AMPLIFIER, 1000 uV OFFSET-MAX, 0.03 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 1000 |
| Slew Rate-Nom | 0.2 |
| Voltage Gain-Min | 19.9 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |