The AD5161BRM100 is a single-channel digital potentiometer with a frequency of 25MHz and a resistance of 100kR. It has a nominal supply current of 3uA and a quiescent current of 3uA. The device is packaged in a MSOP package and is available in bulk packaging. The AD5161BRM100 contains lead and is not lead-free.
Rochester Electronics AD5161BRM100 technical specifications.
| Package/Case | MSOP |
| Frequency | 25MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3uA |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Quiescent Current | 3uA |
| Resistance | 100kR |
| Tolerance | 30% |
| RoHS | Not Compliant |
No datasheet is available for this part.