QUAD 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, MO-153AD, TSSOP-24
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| Quiescent Current | 12uA |
| Resistance | 50kR |
| Tolerance | 30% |
| RoHS | Not Compliant |