100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 128 POSITIONS, PDSO8, MS-012AA, SOIC-8
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Quiescent Current | 15uA |
| Resistance | 100kR |
| Tolerance | 30% |
| RoHS | Not Compliant |