100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, MS-012AB, SOIC-14
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Resistance | 100kR |
| RoHS | Not Compliant |