DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO16, MO-153AB, TSSOP-16
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 100nA |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Resistance | 100kR |
| RoHS | Not Compliant |