The AD5246BKS10-RL7 is a 1-channel digital potentiometer with a nominal supply voltage of 3V. It features a temperature grade of AUTOMOTIVE and a JEDEC package code of R-PDSO-G6. The device has a width of 1.25mm and a length of 2mm, with 6 pins. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |