The AD5247BKSZ100-R2 is a digital potentiometer with a nominal supply voltage of 3V and an operating temperature range of -40°C to 125°C. It features a 6-pin TSSOP package and is designed for automotive applications. This device has a single function and 6 terminals, with a terminal position of dual. The JEDEC package code is R-PDSO-G6, with dimensions of 1.25mm in width and 2mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |