INSTRUMENTATION AMPLIFIER, 1500uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 14mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |