10k Ohm digital potentiometer with 256 positions and linear taper. Features a 4MHz operating frequency and a nominal supply current of 15uA. This single-circuit device is housed in a 10-pin MSOP package. Volatile memory and 30% resistance tolerance.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Frequency | 4MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15uA |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Resistance | 10kR |
| Tolerance | 30% |
| RoHS | Not Compliant |