SERIAL INPUT LOADING, 7us SETTLING TIME, 10-BIT DAC, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8
Rochester Electronics AD5338ARMZ-1 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Power Dissipation | 1.9mW |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.