ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, CDIP14, SIDE BRAZED, CERAMIC, TO-116, DIP-14
Rochester Electronics AD534KD technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.