The AD5554BRS is a 28-pin dual 14-bit industrial-grade D/A converter from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The converter is packaged in a SSOP-28 package, measuring 5.3mm in width and 10.2mm in length. It features 4 functions and 28 terminals, with a terminal position of dual.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |