SERIAL INPUT LOADING, 12 us SETTLING TIME, 16-BIT DAC, PDSO16, PLASTIC, MO-150AC, SSOP-16
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Dissipation | 165mW |
| Resolution | 16b |
| RoHS | Not Compliant |