ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQCC28, PLASTIC, LCC-28
Checking distributor stock and pricing after the page loads.
| Input Capacitance | 5pF |
| Input Current | 2mA |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not Compliant |