20-bit Digital-to-Analog Converter (DAC) with serial input, operating over an automotive temperature range of -40°C to 125°C. Features a 20-terminal TSSOP-20 package (JEDEC R-PDSO-G20) with dual terminal positions, measuring 4.4mm in width and 6.5mm in length. Supports a nominal supply voltage of 15V and offers a single function.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Number of Bits | 20 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |