Sample and Hold Circuit, 1 Func, Sample, 25us Acquisition Time, JFET, MBCY10
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD582KH technical specifications.
| Bandwidth | 1.5MHz |
| Gain Bandwidth Product | 1.5MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS | Compliant |