The AD587JN is a commercial voltage reference IC with a single output. It operates over a temperature range of 0 to 70°C and has a nominal supply voltage of 15V. The device is packaged in an 8-pin PDIP package and has a pin count of 8. It is designed for use in a variety of applications, including voltage regulation and reference circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.27 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Number of Outputs | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |