
Temperature Sensor; Monolithic theremocouple amplifier; 5 mA (Typ.) @ 25 degC
Checking distributor stock and pricing after the page loads.
| Bandwidth | 15kHz |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 300uA |
| Operating Supply Voltage | 100V |
| Output Current | 5mA |
| Output Voltage | 13V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
