INSTRUMENTATION AMPLIFIER, 150 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, MS-021-AA, SOIC-8
Checking distributor stock and pricing after the page loads.
| Bandwidth | 120kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 93dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.3mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |