OP-AMP, 1000 uV OFFSET-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD629AR-REEL7 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |