ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, CDIP14, SIDE BRAZED, TO-116, CERAMIC, DIP-14
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD632SD/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Length | 18.885 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 22 |
| Supply Voltage-Min (Vsup) | 8 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |