
IC AD633JN Low Cost Analog Multiplier Four-Quadrant Multiplication 18V 500mW
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6mA |
| Output Voltage | 11V |
| Packaging | Bulk |
| RoHS | Not Compliant |
