Voltage-Frequency Converter IC, operating at a 1MHz bandwidth and frequency. Features a DIP-14 plastic package. Nominal supply current is 8mA. Packaging is bulk. This component contains lead and is REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 1MHz |
| Package/Case | DIP |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 8mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |