The AD6600AST is a 44-pin LQFP industrial analog-to-digital converter with 11-bit resolution. It operates over a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 5V. The device features a proprietary conversion method and is available from Rochester Electronics.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD6600AST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 11 |
| Converter Type | ADC, PROPRIETARY METHOD |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.