Rochester Electronics AD6600ASTZ technical specifications.
| Package/Case | LQFP |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Number of Bits | 11 |
| Packaging | Tray |
| Power Dissipation | 976mW |
| Reach SVHC Compliant | Yes |
| Resolution | 11b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD6600ASTZ to view detailed technical specifications.
No datasheet is available for this part.