IC Dac 12 Bit V-out 44PLCC
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD664JP technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Power Dissipation | 525mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.