PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 16-BIT DAC, PDIP28, PLASTIC, DIP-28
Rochester Electronics AD669AN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Bulk |
| Power Dissipation | 625mW |
| Resolution | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.