ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO28, PLASTIC, SOIC-28
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD674BAR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Dissipation | 375mW |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not Compliant |