Rochester Electronics AD677JR-REEL technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 50pF |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Dissipation | 630mW |
| Resolution | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD677JR-REEL to view detailed technical specifications.
No datasheet is available for this part.