Checking distributor stock and pricing after the page loads.
Rochester Electronics AD677KRZ technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 50pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 14.5mA |
| Number of Bits | 16 |
| Packaging | Rail/Tube |
| Power Dissipation | 630mW |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS | Not Compliant |