1-CH 14-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD679AD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Number of Bits | 14 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -5 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |