The AD680AR-REEL7 is an industrial-grade voltage reference IC from Rochester Electronics. It features a nominal supply voltage of 5V and a maximum supply voltage of 36V. The device has 8 terminals and operates within a temperature range of -40°C to 85°C. The AD680AR-REEL7 is packaged in an 8-pin SOP package, measuring 3.9mm in width and 4.9mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Outputs | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |