QUAD OP-AMP, 250uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.0004 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.1 |
| Common-mode Reject Ratio-Nom | 128 |
| Unity Gain BW-Nom | 800 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |