DUAL OP-AMP, 150 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD706AR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 132dB |
| Gain Bandwidth Product | 800kHz |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.2mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |