Dual operational amplifier featuring a 132dB Common Mode Rejection Ratio and 800kHz bandwidth. This integrated circuit offers a low offset voltage of 150 µV maximum and a nominal supply current of 1.2mA. It operates with an input bias current of 200pA and an input capacitance of 2pF. Packaged in a PDIP-8 (DIP-8) format, this component is RoHS compliant and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD706JNZ technical specifications.
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 132dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 200pA |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.2mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |