Quad operational amplifier featuring a 4 MHz bandwidth and 4 MHz gain bandwidth product. This integrated circuit offers a 20 V/µs slew rate and operates from a 4.5V to 18V supply range. With a common mode rejection ratio of 88dB and 5.5pF input capacitance, it provides 4 independent amplifier channels. The component is supplied in a SOIC package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 4MHz |
| Input Capacitance | 5.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 12mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |