Op Amp Quad High Speed Amplifier ±18V 16-Pin SOIC W Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 150pA |
| Input Capacitance | 5.5pF |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |