SPECIALTY CONSUMER CIRCUIT, PQCC32, 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP, 32 PIN
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7142ACPZ-REEL technical specifications.
| Lead Free | Contains Lead |
| Number of Channels | 14 |
| Packaging | Cut Tape |
| Power Dissipation | 3.6mW |
| Resolution | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.