The AD7228LP is a 28-pin quad digital-to-analog converter with an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 15 volts and is available in a QCCJ package. The device has 8 functions and 8-bit resolution. It is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7228LP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.