D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PQCC28, ROHS COMPLIANT, PLASTIC, LCC-28
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7228LPZ technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Dissipation | 310mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.